Wieland WKN Series End Cover for Use with WKN 10 SF Terminal Block 57.510.0555.0
- RS Stock No.:
- 832-9093
- Mfr. Part No.:
- 07.313.2455.0
- Manufacturer:
- Wieland
Subtotal (1 pack of 10 units)*
€7.02
(exc. VAT)
€8.63
(inc. VAT)
Being discontinued
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.702 | €7.02 |
*price indicative
- RS Stock No.:
- 832-9093
- Mfr. Part No.:
- 07.313.2455.0
- Manufacturer:
- Wieland
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Accessory Type | End Cover | |
| Product Type | End Plate | |
| Series | WKN | |
| For Use With | WKN 10 SF Terminal Block 57.510.0555.0 | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Accessory Type End Cover | ||
Product Type End Plate | ||
Series WKN | ||
For Use With WKN 10 SF Terminal Block 57.510.0555.0 | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
WKN End Plates
End plates for DIN rail terminal blocks.
832-9087: for type WKN 6 SF, color gray
832-9093: for type WKN 10 SF, color gray
Selos
Related links
- Wieland WKN Series End Plate for Use with WKN 6 SF Terminal Block 57.506.0555.0 1
- Wieland WKN Series End Plate for Use with WKN 6 TK Terminal Block 56.106.0055.0 , 56.106.0155.0
- Wieland WKN Series Test Socket for Use with 56.106.0155.0, WKN 6 TK Terminal Block 56.106.0055.0
- Wieland WKN Series Partition Plate for Use with 56.106.0155.0, WKN 6 TK Terminal Block 56.106.0055.0
- Wieland WKN Series 3-Pole Sliding Short Circuit Slide for Use with 56.106.0155.0, WKN 6 TK Terminal Block 56.106.0055.0
- Wieland 57.510.0555.0 WKN Series DIN Rail Terminal Block Grey 1-Level, Screw
- Wieland 57.506.0555.0 WKN Series DIN Rail Terminal Block Grey 1-Level, Screw
- Wieland 56.106.0055.0 WKN Series Disconnect Terminal Block Grey 1-Level ATEX
