Loctite Lead Free Solder Paste, 500 g Tub
- RS Stock No.:
- 832-9766
- Mfr. Part No.:
- 1817229
- Manufacturer:
- Loctite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 832-9766
- Mfr. Part No.:
- 1817229
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Solder Paste | |
| Lead Free | Yes | |
| Package Type | Tub | |
| Package Size | 500 g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Solder Paste | ||
Lead Free Yes | ||
Package Type Tub | ||
Package Size 500 g | ||
Standards/Approvals No | ||
HF 212 Solder Paste
LOCTITE HF 212 is a halogen-free solder paste that withstands the thermal demands inherent with larger assemblies. High reliability and a wide reflow process window are at the foundation of this material, ensuring its outstanding performance for the most demanding high value PCB applications.
LOCTITE HF 212 is a halogen-free, no clean, low voiding Pb-free solder paste
Is suitable for use with industry standard SAC ,high reliability SAC and low silver alloys SAC
Suitable for high speed printing up to 150 mm/s
Solderable on challenging surface finishes (CuNiZn and Copper OSP)
Colorless residues for easy post-reflow inspection
RS 832-9750: HF 212 solder paste 97SC DAP
RS 832-9769: HF 212 solder paste 90iSC DAP
RS 832-9762: HF 212 solder paste 90iSC AGS
RS 832-9766: HF 212 solder paste 97SC AGS
RS 832-9775: HF 212 solder paste SAC0307 AGS
Application
Designed for printing, pin-in-paste and enclosed head print capability
Excellent wetting to a broad range of metallization
Compatible with existing halogen-free solutions
Suitable for medium to large board assemblies
Solder Paste - Lead Free
Related links
- Loctite Lead Free Solder Paste, 500 g Tub
- Multicore Lead Free Solder Paste, 500 g Tub
- Loctite Lead Free Solder Paste, 500 g Jar
- Multicore Solder Paste, 500 g Tub
- Loctite Lead Free Solder Paste Jar
- Henkel Loctite HF212 90iSC AGS Lead Free Solder Paste, 500g Jar
- Loctite Loctite HF212 97SC DAP Lead Free Solder Paste, 500g Tub
- Henkel Loctite HF212 90iSC DAP Lead Free Solder Paste, 500g Jar
