Lapp SKINTOP Series 5 Cable Gland, kit contents: 1 x Cable Gland
- RS Stock No.:
- 839-5337
- Mfr. Part No.:
- 53112270
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 unit)*
€69.56
(exc. VAT)
€85.56
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €69.56 |
| 15 - 49 | €66.07 |
| 50 + | €63.91 |
*price indicative
- RS Stock No.:
- 839-5337
- Mfr. Part No.:
- 53112270
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 5 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Thread Size | PG36 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 5 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Thread Size PG36 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 32mm Maximum Cable Diameter, 19mm Minimum Cable Diameter - 53112270
This cable gland is designed to facilitate the secure connection of cables within various applications. It features a PG36 thread size, accommodating a maximum cable diameter of 32mm and a minimum of 19mm. Fabricated from nickel-plated brass, it offers durability and resistance to corrosion, which is essential in industrial environments. With an IP68 rating, this product ensures protection against dust and immersion in water, making it suitable for a range of challenging conditions.
Features & Benefits
• IP68 protection offers robust resistance to water and dust
• Designed specifically for copper-screened cables to ensure reliable connections
• Includes a lamellar cage insert for improved strain relief and security
• Ideal for applications requiring a waterproof cable gland solution
Applications
• Used for connecting cables in harsh industrial settings
• Suitable for electrical installations requiring environmental protection
• Effective in automation systems needing reliable cable management
• Used in electronics with a focus on shielded cable
What materials are used in the construction of this cable gland?
The cable gland is made of nickel-plated brass for the gland body and cap nut, with additional components like polyamide inserts and NBR O-rings for sealing. This combination provides enhanced durability and environmental resistance.
How does this product perform in extreme temperatures?
It has an operational temperature range of -30°C to +100°C, making it reliable for use in both low and high-temperature environments without compromising functionality.
What is the significance of the PG36 thread size?
The PG36 thread size accommodates cables with a maximum diameter of 32mm, ensuring a secure and tight fit that prevents movement or damage to the cable inside.
How does the insertion process prevent cable twisting?
The design prevents twisting by not requiring the gland to be rotated after the cable has been inserted, ensuring a stable connection.
Related links
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 19mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 19mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 19mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 19mm min. IP69K
- RS PRO Metallic Nickel Plated Brass Cable Gland 22mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 24mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 22mm min. IP68
- Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland 30mm min. IP65
