Lapp Silver Nickel Plated Brass Cable Gland Locknut, M50 Thread

Bulk discount available

Subtotal (1 pack of 5 units)*

€37.96

(exc. VAT)

€46.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 30 March 2026
  • Plus 30 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 14€37.96€7.592
15 - 49€36.11€7.222
50 +€34.93€6.986

*price indicative

RS Stock No.:
839-5407
Mfr. Part No.:
52103360
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Material

Nickel Plated Brass

Product Type

Cable Gland Locknut

Thread Size

M50

Colour

Silver

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
DE

LAPP Cable Gland Locknut, Cutting Edge Type, Nickel-Plated Brass Material - SKINDICHT Series - 52103360


Create a strong bond between your wire assembly and enclosure using this cable gland locknut from LAPP. It fastens to a gland to keep it from coming loose in vibrating conditions. For ease of assembly, it's designed for use with products from the EMC series. It has sharp corners that cut through the protective layers of your cable to ensure an all-around connection. You'll find it handy for use in sensitive electrical systems that need protection from EMI.

Features & Benefits


• Wide operating temperature range between -60°C and +200°C for use in harsh settings

• Nickel-plated brass body for resistance to impact and corrosion

Applications


• Audiovisual devices

• Power distribution boards

• Telecommunication networks

• Control panels

What type of enclosures can I use this locknut in?


You can use this versatile locknut in your panel, junction box or the housing of a machine.

Related links