RS PRO Steel Fixing Bolts M12 x 80mm, 12mm Fixing Hole
- RS Stock No.:
- 840-0635
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€4.31
(exc. VAT)
€5.30
(inc. VAT)
36 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €4.31 |
**price indicative
Related links
- RS PRO Carbon Steel Anchor Bolt M12 x 80mm, 12mm Fixing Hole
- BlindBolt Steel Fixing Bolts M12 x 70mm, 13mm Fixing Hole
- RS PRO Steel Concrete Bolt M8 x 80mm, 12mm Fixing Hole
- BlindBolt Steel Fixing Bolts M12 x 120mm, 13mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 80mm, 12mm Fixing Hole
- RawlPlug Steel Wall Plug 12mm x 80mm, 12mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M12 x 120mm, 12mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M12 x 115mm, 12mm Fixing Hole