HARTING 1920000 Range Heavy Duty Power Connector Hood 1, 3A
- RS Stock No.:
- 841-1981
- Mfr. Part No.:
- 19200030423
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€13.25
(exc. VAT)
€16.30
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.25 |
| 5 + | €12.79 |
*price indicative
- RS Stock No.:
- 841-1981
- Mfr. Part No.:
- 19200030423
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 1920000 | |
| Locking Type | Single Lever | |
| Sub Type | Connector Hood | |
| Product Type | Heavy Duty Power Connector Hood | |
| Manufacturer Size Code | 3A | |
| Body Material | Polycarbonate | |
| IP Rating | IP67, IP44 | |
| Standards/Approvals | No | |
| Cable Entry Angle | Top | |
| For Use With | For Han-Brid | |
| Thread Size | M20 | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 1920000 | ||
Locking Type Single Lever | ||
Sub Type Connector Hood | ||
Product Type Heavy Duty Power Connector Hood | ||
Manufacturer Size Code 3A | ||
Body Material Polycarbonate | ||
IP Rating IP67, IP44 | ||
Standards/Approvals No | ||
Cable Entry Angle Top | ||
For Use With For Han-Brid | ||
Thread Size M20 | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- RO
Harting Han A Size 3 A Hoods with Glued Seal
Han A size 3 A metal and thermoplastic hoods with a glued seal which offers protection to IP65 according to DIN EN 60529. The metal Han 3 A hoods are made from diecast zinc with a RAL (dust grey) powder coating. The plastic hoods are made RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. These Han A size 3A hoods feature a locking lever for a secure connection and can be combined with standard housings
Features and Benefits
• Glued seal for IP65 protection
• Die cast zinc or polycarbonate construction
• Locking levers for secure connection
• Range of cable entry angles
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications. Stock numbers 841-2195, 841-1981, 841-2186, 136-9222 and 137-0362 are for use with Han-Brid series connectors
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Related links
- HARTING 1920000 Range Heavy Duty Power Connector Hood 1, 3A
- HARTING 1920000 Range Heavy Duty Power Connector Hood 1, 10A
- HARTING 1920000 Range Heavy Duty Power Connector Hood 1, 16A
- HARTING 1920000 Range Heavy Duty Power Connector Housing 1, 3A
- HARTING 1920000 Range Heavy Duty Power Connector Hood 2, 32A
- HARTING Han M Range Heavy Duty Power Connector Hood 1, 3A
- HARTING Han A Range Heavy Duty Power Connector Hood 1, 3A
- HARTING 92000 Range Heavy Duty Power Connector Hood 1, 3A
