HARTING Heavy Duty Power Connector Insert, 92000 Series Male, 4 Contacts
- RS Stock No.:
- 841-2063
- Distrelec Article No.:
- 304-22-746
- Mfr. Part No.:
- 09200044701
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€20.48
(exc. VAT)
€25.19
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.48 |
| 10 - 24 | €19.66 |
| 25 + | €18.86 |
*price indicative
- RS Stock No.:
- 841-2063
- Distrelec Article No.:
- 304-22-746
- Mfr. Part No.:
- 09200044701
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert | |
| Series | 92000 | |
| Sub Type | Fibre Insert | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 4 | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Manufacturer Size Code | 3A | |
| Number of Contacts | 4 | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Contact Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert | ||
Series 92000 | ||
Sub Type Fibre Insert | ||
Connector Gender Male | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 4 | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Manufacturer Size Code 3A | ||
Number of Contacts 4 | ||
Standards/Approvals No | ||
Orientation Straight | ||
Contact Material Polycarbonate | ||
- COO (Country of Origin):
- DE
Harting Han® 4 A Fibre Optic SC Modules and SC Connectors
Han® 4 A fibre optic SC modules made from RAL 7032 (light grey) polycarbonate designed to accept 4 fibre optic SC connectors. Stock number 841-2063 is a male insert and stock number 841-2066 is a female insert which with centering ferrules. For SC contacts please see the following:
Stock number 843-8765 is a male SC connector for GI fibre 50/125 μm or 62.5/125 μm ceramic ferrule
Stock number 862-5698 is a male SC connector for single mode fibre 9/125 μm
Stock number 862-5694 is a male SC connector with quick assembly technique for 1mm POF
Stock number 862-5691 is a male SC connector with crimp technique for 1mm POF
Harting Range
Related links
- HARTING Heavy Duty Power Connector Insert 4 Contacts
- HARTING Heavy Duty Power Connector Insert 92000 Series Male, 4 Contacts
- HARTING Heavy Duty Power Connector Insert 92000 Series Female, 4 Contacts
- HARTING Heavy Duty Power Connector Insert 92000 Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert 92000 Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert 914 Series Male, 4 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 4 Contacts
- HARTING Heavy Duty Power Connector Insert 938 Series Male, 4 Contacts
