4D Systems, Diablo16 Starter Kit with 3.5in Resistive Touch Screen
- RS Stock No.:
- 841-7838
- Mfr. Part No.:
- SK-35DT-PI
- Manufacturer:
- 4D Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-7838
- Mfr. Part No.:
- SK-35DT-PI
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.5in | |
| Display Technology | Resistive Touch Screen | |
| Kit Name | Diablo16 Starter Kit | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.5in | ||
Display Technology Resistive Touch Screen | ||
Kit Name Diablo16 Starter Kit | ||
- COO (Country of Origin):
- PH
Related links
- 4D Systems, Gen4 Diablo16 with 3.5in Resistive Touch Screen
- 4D Systems Diablo16 Starter Kit with 4.3 in Resistive Touch Screen
- 4D Systems Diablo16 with 3.5 in Resistive Touch Screen
- 4D Systems, Gen4 Diablo16 with 7in Resistive Touch Screen
- 4D Systems, Diablo16 with 7in Resistive Touch Screen
- 4D Systems Diablo16 with 4.3 in Resistive Touch Screen
- 4D Systems Gen4 Diablo16 with 60.96 mm Resistive Touch Screen
- 4D Systems Gen4 Diablo16 with 71.12 mm Resistive Touch Screen
