Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB B, Black, 3 m
- RS Stock No.:
- 841-8746
- Mfr. Part No.:
- PX0841/AB/3M00
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
€53.95
(exc. VAT)
€66.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €53.95 |
| 10 - 24 | €47.96 |
| 25 - 49 | €46.45 |
| 50 + | €44.83 |
*price indicative
- RS Stock No.:
- 841-8746
- Mfr. Part No.:
- PX0841/AB/3M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series Standard Buccaneer - USB | ||
Bulgin Buccaneer Sealed USB Cable - Double Ended
Bulgin Buccaneer series sealed double ended USB cable assemblies offer an IP68 rating when mated with a Buccaneer series panel mount USB connector.
Features and Benefits
28 AWG;IP68 Rated;Jacket Material - Polyvinyl Chloride
Related links
- Bulgin USB Cable USB 2.0 USB B 2 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin IC Socket USB Cable USB 2.0 USB B 5 m
- Bulgin USB Cable USB 3.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB B 3 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A, 3 m
