HAN DD Female 7.5A Crimp Contact for use with PCP Adapter
- RS Stock No.:
- 842-7630
- Mfr. Part No.:
- 09150006293
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-7630
- Mfr. Part No.:
- 09150006293
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HAN DD | |
| Accessory Type | Crimp Contact | |
| For Use With | PCP Adapter | |
| Current Rating | 7.5A | |
| Gender | Female | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HAN DD | ||
Accessory Type Crimp Contact | ||
For Use With PCP Adapter | ||
Current Rating 7.5A | ||
Gender Female | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
Related links
- HARTING Han D Female 7.5A Crimp Contact for use with Heavy Duty Power Connector
- HARTING 3.5 x 28 mm Han D Female PCB Contact, 7.5A for use with PCB Adaptor
- HARTING Han D Female Crimp Contact, 7.5A for use with Heavy Duty Power Connector
- HARTING 2.4 mm 0915 Female Crimp Contact, 7.5A for use with Heavy Duty Power Connector
- HARTING 2.4 mm 0915 Male Crimp Contact, 7.5A for use with Heavy Duty Power Connector
- HARTING Han Contacts Female Crimp Contact, 16A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use with Heavy
- HARTING Han D Female Crimp Contact, 10A Maximum Wire Size 0.5 mm² for use with Heavy Duty Power Connector
- HARTING Han E Female Crimp Contact, 16A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use with Heavy Duty
