RS PRO TLX Series Unpainted Stainless Steel Terminal Box, IP66, 300 mm, 150mm 120 mm
- RS Stock No.:
- 842-8318
- Distrelec Article No.:
- 304-26-122
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€151.41
(exc. VAT)
€186.23
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.41 |
*price indicative
- RS Stock No.:
- 842-8318
- Distrelec Article No.:
- 304-26-122
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Terminal Box | |
| Material | Stainless Steel | |
| Length | 300mm | |
| Width | 150mm | |
| Height | 120mm | |
| IP Rating | IP66 | |
| Colour | Unpainted | |
| Hazardous Area Certification | No | |
| Number of Ways | 0 | |
| Range | RS PRO | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | TLX | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Terminal Box | ||
Material Stainless Steel | ||
Length 300mm | ||
Width 150mm | ||
Height 120mm | ||
IP Rating IP66 | ||
Colour Unpainted | ||
Hazardous Area Certification No | ||
Number of Ways 0 | ||
Range RS PRO | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series TLX | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Terminal Box, IP66, Unpainted
Introducing stainless steel terminal boxes from RS PRO, a range of high quality and durable terminal box enclosures for housing DIN rail terminals and accessories in a range of electrical applications. With multiple DIN rail fixing points included, these junction boxes are perfect for installing and protecting electrical wires, connectors and cables, as well as providing a protective case for switches and more.
These junction boxes are manufactured from stainless steel, offering a highly durable and sturdy enclosure that can be installed in a wide range of environments. The terminal boxes also feature a black neoprene gasket with an IP66 rating, offering excellent weatherproof protection making them ideal for use both indoors and outdoors. These RS PRO stainless steel terminal boxes also feature a wide operating temperature of -20 to +110°C making them highly versatile, allowing them to be used in environments with varied temperatures.
Features and Benefits
• Lids with black neoprene gasket and 4 x M6 captive hexagon headed screws
• Operating temperature -20°C to +110°C
• Multiple DIN rail fixing points, M5
• External M6 earthing stud
• Manufactured from stainless steel offering excellent durability and corrosion resistance
• IP66 rating offering excellent weatherproof protection
• Suitable for a wide range of applications indoors and outdoors
Application
Terminal boxes are a type of enclosure ideal for protecting internal electrical components such as wiring and cables. Junction box enclosures are available in a wide range of shapes, sizes and colours to suit various applications. Junction boxes are also manufactured from a wide range of materials including steel, plastic, aluminium and more, each offering varying levels of protection.
Junction boxes are commonly used for applications such as:
• Protecting sockets
• Installing wiring circuits
• Housing PCB (printed circuit boards)
• Housing wiring and connections
• Installing lighting circuits
FAQs
What is the IP rating?
The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.
This range of RS PRO terminal boxes feature an IP66 rating, ensuring protection from dust and water ingress.
Can this be used outdoors?
This range of terminal boxes are ideal for use both indoors and outdoors, providing excellent weatherproof protection.
What sizes are available?
842-8330 - 150x150x80
842-8327 - 175x175x120
842-8336 - 200x200x120
842-8314 - 200x200x80
842-8318 - 300x150x120
842-8311 - 300x150x80
842-8320 - 300x200x120
842-8302 - 300x200x80
842-8333 - 300x300x120
842-8324 - 400x200x120
144-1348 - 150x150x80mm
Note
Stock no. 144-1348 has no mounting holes in the base.
Related links
- RS PRO TLX Series Unpainted Stainless Steel Terminal Box 300 mm, 300 mm 120 mm
- RS PRO TLX Series Unpainted Stainless Steel Terminal Box 300 mm, 200 mm 120 mm
- RS PRO TLX Series Unpainted Stainless Steel Terminal Box 300 mm, 150 mm 80 mm
- RS PRO TLX Series Unpainted Stainless Steel Terminal Box IECEx 200 mm 80 mm
- RS PRO TLX Series Unpainted Stainless Steel Terminal Box 400 mm, 200 mm 120 mm
- RS PRO TLX Series Unpainted Stainless Steel Terminal Box 175 mm, 175 mm 120 mm
- RS PRO TLX Series Unpainted Stainless Steel Terminal Box 150 mm, 150 mm 80 mm
- RS PRO TLX Series Unpainted Stainless Steel Terminal Box 200 mm, 200 mm 120 mm
