RFID Tag, 35mm Nail, passive
- RS Stock No.:
- 843-0803
- Mfr. Part No.:
- 28446
- Manufacturer:
- Parallax Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 843-0803
- Mfr. Part No.:
- 28446
- Manufacturer:
- Parallax Inc
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parallax Inc | |
| Select all | ||
|---|---|---|
Brand Parallax Inc | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics RFID Tag ASK 423 kHz 5.5 V
- STMicroelectronics ST25DV04KC-JF6L3 RFID Tag ASK 423 kHz 5.5 V
- Parallax Inc 28140 RFID Reader 125 kHz 5.5V
- Eccel Technology Ltd Pepper C1 Mux UART RFID Module 3 V
- Eccel Technology Ltd Chilli-UART-B1 (000371) RFID Reader 13.56 MHz 3.6 V
- Yale1 RFID Tag 200 m RF
- RF Solutions CARD-HITAG2 RFID Module
- RF Solutions CARD-MIFARE4K RFID Module 13.56 MHz
