Harting DIN 41612 160 Way 2.54mm Pitch, Type R, 5 Row, Straight DIN 41612 Connector, Socket

Unavailable
RS will no longer stock this product.
RS Stock No.:
843-6220
Mfr. Part No.:
02050000005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

160

Gender

Female

Number of Rows

5

Body Orientation

Straight

Termination Method

Crimp

Row Loading

a/b/c/d/e

Type

R

Pitch

2.54mm

Current Rating

1A

Series

DIN 41612

COO (Country of Origin):
DE

Related links