Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
Backplane & Rack Connectors
/
DIN 41612 Connectors
Harting DIN 41612 2.54mm Pitch, Type har-bus 64 Class C2, Straight DIN 41612 Connector, Socket
RS Stock No.:
843-6224
Mfr. Part No.:
02050002512
Manufacturer:
HARTING
View this category
Discontinued product
RS Stock No.:
843-6224
Mfr. Part No.:
02050002512
Manufacturer:
HARTING
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Harting DIN 416126 B-C Crimp Contacts
A range of crimp contacts suitable for Harting DIN 41612 B-C type connectors.
Note
For suitable crimp tool see stock no.
740-6663
and for suitable crimp dies please search the RS website for manufacturer part number 09990000621.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Attribute
Value
Gender
Female
Body Orientation
Straight
Termination Method
Crimp
Type
har-bus 64
Pitch
2.54mm
Class Rating
C2
Current Rating
1A
Series
DIN 41612