RS PRO Tachometer Best Accuracy ±0.5 % - Contact Dial 10000rpm
- RS Stock No.:
- 845-9699
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 845-9699
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Best Accuracy | ±0.5 % | |
| Category | Contact | |
| Display Type | Dial | |
| Dimensions | 155 x 85 x 55mm | |
| Weight | 250g | |
| Height | 55mm | |
| Length | 155mm | |
| Maximum Operating Temperature | +40°C | |
| Maximum Speed | 10000rpm | |
| Minimum Operating Temperature | 0°C | |
| Minimum Speed | 10rpm | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Best Accuracy ±0.5 % | ||
Category Contact | ||
Display Type Dial | ||
Dimensions 155 x 85 x 55mm | ||
Weight 250g | ||
Height 55mm | ||
Length 155mm | ||
Maximum Operating Temperature +40°C | ||
Maximum Speed 10000rpm | ||
Minimum Operating Temperature 0°C | ||
Minimum Speed 10rpm | ||
Width 85mm | ||
- COO (Country of Origin):
- GB
