Wurth Elektronik Crimp Die Set, Wire size 20AWG
- RS Stock No.:
- 847-6720
- Mfr. Part No.:
- 600662324200
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-6720
- Mfr. Part No.:
- 600662324200
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminal Insulation | Uninsulated | |
| Wire Size | 20 AWG, 24 → 22AWG | |
| Series Number | 6006 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminal Insulation Uninsulated | ||
Wire Size 20 AWG, 24 → 22AWG | ||
Series Number 6006 | ||
- COO (Country of Origin):
- DE
