Techno, TH211 Nylon Terminal Block Housing IP65, Cable, 8 to 17 mm²
- RS Stock No.:
- 848-1457
- Mfr. Part No.:
- THA.211.A1A3PT
- Manufacturer:
- Techno
Subtotal (1 unit)*
€59.27
(exc. VAT)
€72.90
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.27 |
*price indicative
- RS Stock No.:
- 848-1457
- Mfr. Part No.:
- THA.211.A1A3PT
- Manufacturer:
- Techno
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Techno | |
| IP Rating | IP65 | |
| Product Type | Terminal Block Housing | |
| Cable Size | 8 to 17 mm² | |
| Series | TH211 | |
| Material | Nylon | |
| Mount Type | Cable | |
| Number of Contacts | 3 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 20°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Techno | ||
IP Rating IP65 | ||
Product Type Terminal Block Housing | ||
Cable Size 8 to 17 mm² | ||
Series TH211 | ||
Material Nylon | ||
Mount Type Cable | ||
Number of Contacts 3 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 20°C | ||
Standards/Approvals No | ||
TeeBox Distribution Boxes
Hylec TeeBox junction boxes feature a versatile weather proof terminal block connection option within an enclosure which has a protection rating up to IP68. These wateproof / weatherproof enclosed connectors feature an internal screw terminal block (see Note). The screw terminal makes these waterproof / weatherproof connectors much easier to wire up, connect and quick to put into reliable service.
The available options are below:
848-1448: TeeBox 7mm to 14mm cable, max. IP68 rated, screw fixing, 4 cable entries 16A - THA_209_A1A
848-1457: TeeBox 8mm to 17mm cable, max. IP65 rated, screw fixing, 3 cable entries - THA_211_A1A (see Note)
High maximum current ratings
Integral screw terminal block
Protection rating up to IP68 (848-1448) and IP65 (848-1457)
Temperature range: -20°C to +125°C
Body material: PA66/ SEBS / TPE
Hylec weather Proof / Waterproof Terminal Block Housings
The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.
The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.
The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.
The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1s first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the worlds longest shopping centres and in many high profile maritime applications.
Note
848-1457: (TeeBox 8mm to 17mm cable, max. IP65 rated, screw fixing, 3 cable entries - THA_211_A1A) is supplied as a kit containing a 3 pole 32A terminal block THB.029.A1A.
