Chauvin Arnoux P01120079B, Power Quality Analyser Clamp, For Use With CA8334B, CA8335, CA8332B

Subtotal (1 unit)*

€509.04

(exc. VAT)

€626.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€509.04

*price indicative

RS Stock No.:
851-7824
Distrelec Article No.:
303-66-420
Mfr. Part No.:
P01120079B
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Accessory Type

Power Quality Analyser Clamp

Product Type

Power Quality Analyser Clamp

For Use With

CA8334B, CA8335, CA8332B

Standards/Approvals

IEC 61010

RoHS Status: Exempt

PAC93 Power Quality Clamp


The PAC93 Power Quality Clamp offers a clamping diameter of 39mm with a measurement range of 1A to 1000A AC and 1A to 1300A DC.

For Qualistar and PEL Power Quality Analysers

39mm clamping diameter

1A to 1000A AC or 1300A DC measurement range

Standards

IEC 61010-2-032 safety rating 600V CAT III / 300V CAT IV

Related links