Phoenix Contact Panel Marker, 15 mm Length, 0.5 mm Height 0830326 Silver

Subtotal (1 box of 10 units)*

€76.62

(exc. VAT)

€94.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€76.62€7.662

*price indicative

RS Stock No.:
857-3789
Mfr. Part No.:
0830326
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Height

0.5mm

Length

15mm

Width

70mm

Colour

Silver

Material

Polyvinyl Chloride

Number of Individual Labels

9

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

COO (Country of Origin):
DE
Plastic label, Card, silver, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 70 x 15 mm, Number of individual labels: 9

Related links