- RS Stock No.:
- 860-9490
- Mfr. Part No.:
- TMT-2000S-SM
- Manufacturer:
- Thermaltronics
14 In stock for delivery within 2 working days
Added
Price Each
€267.61
(exc. VAT)
€329.16
(inc. VAT)
Units | Per unit |
1 + | €267.61 |
- RS Stock No.:
- 860-9490
- Mfr. Part No.:
- TMT-2000S-SM
- Manufacturer:
- Thermaltronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TMT-2000S-SM Soldering Station
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Standards
CE
Supplied with
1x Power supply TMT-2000PS
1x Soldering handpiece holder SHH-4
1x Soldering handpiece SHP-SM
1x Tip removal pad RMP-1
1x Brass curls BC-1
1x Sulphide free sponge SPG-1
1x Connection cable CC-1
1x Soldering handpiece holder SHH-4
1x Soldering handpiece SHP-SM
1x Tip removal pad RMP-1
1x Brass curls BC-1
1x Sulphide free sponge SPG-1
1x Connection cable CC-1
Soldering / Rework Station - Thermaltronics
Specifications
Attribute | Value |
---|---|
Model Number | TMT-2000S |
Tasks Supported | Soldering |
Wattage | 50W |
Input Voltage | 100 → 240V |
Soldering Tip Temperature | 475°C |
Number of Outputs | 2 |
Display Type | Digital |
ESD Safe | Yes |