- RS Stock No.:
- 860-9497
- Mfr. Part No.:
- TMT-2000S-PM
- Manufacturer:
- Thermaltronics
9 In stock for delivery within 2 working days
Added
Price Each
€267.61
(exc. VAT)
€329.16
(inc. VAT)
Units | Per unit |
1 + | €267.61 |
- RS Stock No.:
- 860-9497
- Mfr. Part No.:
- TMT-2000S-PM
- Manufacturer:
- Thermaltronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TMT-2000S-PM Soldering Station
Soldering station with soldering handpiece for use with P series tip cartridge (RS 860-9412)
Curie Heat Technology operating at 470 KHz
Extremely compact
No calibration or operator training required
Curie Heat Technology operating at 470 KHz
Extremely compact
No calibration or operator training required
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Standards
CE
Supplied with
1x Power supply TMT-2000PS
1x Soldering handpiece holder SHH-4
1x Soldering handpiece SHP-PM
1x Tip removal pad RMP-1
1x Brass curls BC-1
1x Sulphide free sponge SPG-1
1x Connection cable CC-1
1x Soldering handpiece holder SHH-4
1x Soldering handpiece SHP-PM
1x Tip removal pad RMP-1
1x Brass curls BC-1
1x Sulphide free sponge SPG-1
1x Connection cable CC-1
Soldering / Rework Station - Thermaltronics
Specifications
Attribute | Value |
---|---|
Model Number | TMT-2000S |
Tasks Supported | Soldering |
Wattage | 50W |
Input Voltage | 100 → 240V |
Soldering Tip Temperature | 475°C |
Number of Outputs | 2 |
Display Type | Digital |
ESD Safe | Yes |