Omron A22E Series Turn Reset Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 861-4610
- Mfr. Part No.:
- A22E-M-12-EMO
- Manufacturer:
- Omron
Subtotal (1 unit)*
€70.78
(exc. VAT)
€87.06
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.78 |
*price indicative
- RS Stock No.:
- 861-4610
- Mfr. Part No.:
- A22E-M-12-EMO
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | A22E | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | TÜV (EN60947-5-1,EN60947-5-5)), UL508, CCC (GB14048.5)), UL486E, CSA C22.2 No.14, UL1059 | |
| Hazardous Area Certification | NO | |
| Head Diameter | 60mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series A22E | ||
IP Rating IP65 | ||
Colour Red | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals TÜV (EN60947-5-1,EN60947-5-5)), UL508, CCC (GB14048.5)), UL486E, CSA C22.2 No.14, UL1059 | ||
Hazardous Area Certification NO | ||
Head Diameter 60mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- JP
Omron A22E Series Emergency Stop Push Button, Red, 22mm Cutout Diameter - A22E-M-12-EMO
This emergency stop push button is a manually operated safety device designed to interrupt machine power or control circuits in industrial control panels. It provides a clear, accessible shut-off function for machinery and equipment, using a large red actuator for quick identification and a panel-mounted configuration suitable for harsh environments.
Features & Benefits
• 22mm cutout panel mounting for straightforward installation
• 2 NC contact arrangement for positive circuit interruption
• Rated for 250V AC and 250V DC to handle diverse control voltages
• Turn-to-reset mushroom head design for secure latching and reset
• IP65 ingress protection to resist dust and water ingress
• Non-illuminated plastic head providing lightweight, impact-resistant operation
• 2 NC contact arrangement for positive circuit interruption
• Rated for 250V AC and 250V DC to handle diverse control voltages
• Turn-to-reset mushroom head design for secure latching and reset
• IP65 ingress protection to resist dust and water ingress
• Non-illuminated plastic head providing lightweight, impact-resistant operation
**Applications**
• Suitable for emergency isolation on industrial control panels
• Ideal for assembly-line machinery emergency stopping
• Used with conveyor systems requiring quick shutdown
• Can be used for safety circuits in testing rigs
• Used for equipment in workshops and manufacturing cells
• Ideal for assembly-line machinery emergency stopping
• Used with conveyor systems requiring quick shutdown
• Can be used for safety circuits in testing rigs
• Used for equipment in workshops and manufacturing cells
What type of contact behaviour does it provide during operation?
It uses two normally closed contacts that open when actuated, interrupting the monitored circuit.
How is the device reset after activation?
The actuator uses a turn-to-reset mechanism that mechanically latches when pushed and requires a clockwise or counterclockwise turn to release.
Is the actuator illuminated for low-light environments?
No, the head is non-illuminated and relies on its red colour and large diameter for Visual identification.
What mounting arrangement is required for panel fitting?
A 22mm diameter cutout is required for panel installation and secure mounting.
Which standards and approvals cover its safety-related performance?
It carries multiple approvals covering relevant EN and international control-device requirements as part of its conformity documentation.
Approvals
UL, cUL, TUV, CCC.
Standards
UL508 C22.2 No.14, EN60947-5-1 & EN60947-5-5 (certified direct opening mechanism), GB14048.5, EN60947-5-1.
Related links
- Omron A22E Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22E Series Twist Release Emergency Stop Push Button SPDT, IP65
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 2 NC, IP65
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22E Series Emergency Stop Push Button Head
