Teledyne LeCroy LIN Trigger and Decode Package Oscilloscope Software for Use with WaveSurfer 3000 Oscilloscope
- RS Stock No.:
- 863-3759
- Distrelec Article No.:
- 300-11-019
- Mfr. Part No.:
- WS3K-AUTO
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€1,773.32
(exc. VAT)
€2,181.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,773.32 |
*price indicative
- RS Stock No.:
- 863-3759
- Distrelec Article No.:
- 300-11-019
- Mfr. Part No.:
- WS3K-AUTO
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Software | |
| For Use With | WaveSurfer 3000 Oscilloscope | |
| Software Name | LIN Trigger and Decode Package | |
| Standards/Approvals | RoHS2, EN 6132621:2013, CE, EN 610102030:2010, EN 610101:2010, EN 613261:2013, EMC 2004/108/EC | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Software | ||
For Use With WaveSurfer 3000 Oscilloscope | ||
Software Name LIN Trigger and Decode Package | ||
Standards/Approvals RoHS2, EN 6132621:2013, CE, EN 610102030:2010, EN 610101:2010, EN 613261:2013, EMC 2004/108/EC | ||
RoHS Status: Not Applicable
Teledyne LeCroy WS3K-AUTO CAN and LIN Trigger and Decode Package for WaveSurfer 3000
Teledyne LeCroy's protocol analysis capabilities with CAN and LIN trigger and decode enable engineers and technicians working with these standards to gain unprecedented insight into their systems, correlating physical-layer signals and protocol-layer data on a single display. The CAN and LIN trigger can isolate frame IDs, specific data packets, remote frames, and error frames. The decodes use a colour-coded overlay which clearly identifies different parts of the data being captured. This enables the user to quickly identify different parts of the CAN and LIN data such as Frame IDs, status bits and message data.
Related links
- Teledyne LeCroy LIN Trigger and Decode Package Oscilloscope Software for Use with WaveSurfer 4000HD
- Teledyne LeCroy Trigger and Decode Package Oscilloscope Software for Use with WaveSurfer 3000 Oscilloscope
- Teledyne LeCroy MSO Oscilloscope Software for Use with WaveSurfer 3000 Oscilloscope
- Teledyne LeCroy CAN FD Trigger and Decode Oscilloscope Software for Use with WaveSurfer 3000 series Oscilloscopes
- Teledyne LeCroy FlexRay Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy Type F Oscilloscope Software for Use with HDO4000 Series LIN 1.3
- Teledyne LeCroy WaveSurfer 3000 Series WS3K-MSO Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy CAN Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series, Version 5.7.2.1
