TE Connectivity Extraction Tool, Pin Contact
- RS Stock No.:
- 864-3620
- Mfr. Part No.:
- 843477-3
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3620
- Mfr. Part No.:
- 843477-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Pin | |
| Rotating | Yes | |
| Overall Length | 144.78 mm | |
| Tip Width | 0.81mm | |
| Tip Length | 1.02mm | |
| Series Number | 843477 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Pin | ||
Rotating Yes | ||
Overall Length 144.78 mm | ||
Tip Width 0.81mm | ||
Tip Length 1.02mm | ||
Series Number 843477 | ||
RoHS Status: Exempt
Related links
- TE Connectivity Extraction Tool Pin Contact
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact Contact size 6.3 mm
- TE Connectivity Extraction Tool MCON Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool Receptacle Contact
- TE Connectivity Extraction Tool Pin Contact Contact size 1.5 mm
