TE Connectivity Extraction Tool, AMP MODU Series, Pin Contact
- RS Stock No.:
- 864-3624
- Mfr. Part No.:
- 843996-2
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3624
- Mfr. Part No.:
- 843996-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Pin | |
| Tool Type | Extraction Tool | |
| Series | AMP MODU | |
| Rotating | Yes | |
| Overall Length | 144.78 mm | |
| Tip Width | 0.81mm | |
| Tip Length | 0.76mm | |
| Series Number | 843996 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Pin | ||
Tool Type Extraction Tool | ||
Series AMP MODU | ||
Rotating Yes | ||
Overall Length 144.78 mm | ||
Tip Width 0.81mm | ||
Tip Length 0.76mm | ||
Series Number 843996 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Related links
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.36 mm
- TE Connectivity Insertion & Extraction Tool Pin Contact, Insertion Tool Contact
- TE Connectivity Extraction Tool MQS Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Spare Tube Only Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Crimp Contact Contact size 1.5 mm
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact
