TE Connectivity 533236 96 Way 2.54mm Pitch, Type C, R, 3 Row, Straight DIN 41612 Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
864-3781
Mfr. Part No.:
533236-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

96

Number of Rows

3

Body Orientation

Straight

Type

C, R

Pitch

2.54mm

Series

533236

Housing Material

Glass Filled Polyester

COO (Country of Origin):
US