HARTING 09 06 31 Way 10.16 mm Pitch, Type MH 24+7, Type Solder, 3 Row Female, Straight DIN 41612 Connector
- RS Stock No.:
- 865-8168
- Mfr. Part No.:
- 09062312822
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€23.18
(exc. VAT)
€28.51
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €23.18 |
| 20 + | €18.53 |
*price indicative
- RS Stock No.:
- 865-8168
- Mfr. Part No.:
- 09062312822
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | DIN 41612 Connector | |
| Number of Contacts | 31 | |
| Current | 15A | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Row Loading | Z, B, D | |
| Termination Type | Solder | |
| Sub Type | MH 24+7 | |
| Pitch | 10.16mm | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | 09 06 | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DIN 41612 Connector | ||
Number of Contacts 31 | ||
Current 15A | ||
Number of Rows 3 | ||
Orientation Straight | ||
Connector Gender Female | ||
Row Loading Z, B, D | ||
Termination Type Solder | ||
Sub Type MH 24+7 | ||
Pitch 10.16mm | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series 09 06 | ||
Housing Material Thermoplastic | ||
Harting DIN 41612 Complementary High Current (MH) Type Power Connectors
DIN 41612 Complementary high current (MH) type power connectors with a 24 (6A) + 7 (15A) mixed contact configuration. The male plug DIN 41612 MH connectors have a 2.54 x 5.08mm pitch and the female socket DIN 41612 MH connectors have a 5.08mm pitch.
Stock number 481-982 is a plug connector with a leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm2 wire, which accept Faston 250 size receptacles (not shrouded)
Stock number 740-7004 is a plug connector with 6A contacts that terminate through 90° solder tails for PCB mounting
Stock numbers 481-998 and 740-7023 are socket connectors with Faston 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts
Stock numbers 865-8159 and 865-8168 are socket connectors with Faston 250 size blade terminations for the 15A contacts and 4.5mm PCB pins for the 6A contacts.
Mixed power connectors, 24-way rated 6A, 7-way rated at 15A
Plug has leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm2 wire, which accept 250 size receptacles (not shrouded)
Plug 6A contacts terminate through 90° solder tails for PCB mounting
Socket has 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Related links
- HARTING 09 06 31 Way 10.16 mm Pitch Type Solder Straight DIN 41612 Connector
- HARTING 09 06 31 Way Type Crimp Straight DIN 41612 Connector
- HARTING 09 06 31 Way Type Solder Class Class C2 Right Angle DIN 41612 Connector
- HARTING 09 06 31 Way Type Solder Class Class C2 Straight DIN 41612 Connector
- HARTING 09 06 15 Way 10.16 mm Pitch Type Solder Class Class C1 Straight DIN 41612 Connector
- HARTING 09 06 15 Way 10.16 mm Pitch Type Faston Class Class C1 Straight DIN 41612 Connector
- HARTING 09 06 32 Way 5.08 mm Pitch Type Solder Straight DIN 41612 Connector
- HARTING 09 06 48 Way 2.54 mm Pitch Type Solder Right Angle DIN 41612 Connector
