- RS Stock No.:
- 865-9830
- Manufacturer:
- RS PRO
8 In stock for delivery within 2 working days
Added
Price Each
€5.27
(exc. VAT)
€6.48
(inc. VAT)
Units | Per unit |
1 + | €5.27 |
- RS Stock No.:
- 865-9830
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 12 Way Non-Fused Terminal Block, 12 AWG, 3 – 24 A, 4 mm², Screw Terminals, Polyamide, 450 V
You can connect 12 pairs of wires in this RS PRO terminal block. Use this product to insulate and join open cables to create an uninterrupted electrical current.
The horizontal plugs allow you to separate and reattach the two opposing panels so it's easier to manipulate and attach wires. Detaching these panels also cuts the transfer of electricity preventing shocks. The polyamide (PA) construction makes the unit flame-retardant so it won't easily ignite or be a source of fuel for spreading fires. Captive and raised screw clamps tightly connect wires so you can be sure they won't get loose through bumps or vibrations.
This product carries Verband der Elektrotechnik (VDE) approval that guarantees the quality and safety of the product. You can use it for electrical connections in garages, workshops and factories.
The horizontal plugs allow you to separate and reattach the two opposing panels so it's easier to manipulate and attach wires. Detaching these panels also cuts the transfer of electricity preventing shocks. The polyamide (PA) construction makes the unit flame-retardant so it won't easily ignite or be a source of fuel for spreading fires. Captive and raised screw clamps tightly connect wires so you can be sure they won't get loose through bumps or vibrations.
This product carries Verband der Elektrotechnik (VDE) approval that guarantees the quality and safety of the product. You can use it for electrical connections in garages, workshops and factories.
Features and Benefits
Cable CSA (Cross-Sectional Area) of 4 mm²
Natural colour
Brass contact material
Nickel contact plating
Current rating of 3 to 24 A
Not fused
Polyamide material
Operating temperature range of -40°C to +105°C
Twelve ways
Screw termination method
Terminal block strip type
Voltage rating of 450 V
Wire size of 12 AWG (American Wire Gauge)
Natural colour
Brass contact material
Nickel contact plating
Current rating of 3 to 24 A
Not fused
Polyamide material
Operating temperature range of -40°C to +105°C
Twelve ways
Screw termination method
Terminal block strip type
Voltage rating of 450 V
Wire size of 12 AWG (American Wire Gauge)
Specifications
Attribute | Value |
---|---|
Number of Ways | 12 |
Current Rating | 3 → 24A |
Wire Size | 12 AWG |
Termination Method | Screw |
Fused | No |
Material | Polyamide |
Voltage Rating | 450 V |
Minimum Operating Temperature | -40°C |
Cable CSA | 4mm² |
Colour | Natural |
Maximum Operating Temperature | +105°C |
Contact Material | Brass |
Contact Plating | Nickel |