Phoenix Contact, 28A
- RS Stock No.:
- 866-6847
- Mfr. Part No.:
- 3214364
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 866-6847
- Mfr. Part No.:
- 3214364
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- PL
UT Double-level Disconnect and Knife Disconnect Terminal Blocks
The UT screw terminal block series from Phoenix Contact combines the advantages of screw connection technology with the benefits of spring-loaded contacts.
They have a standard disconnect zone in the upper level and a double function shaft in the lower level. The UTTB terminal blocks also offer a level offset. If fully wired, it gives full access to the lower connection level and a perfect view of the lower labelling markers and conductor entry funnel.
They have a standard disconnect zone in the upper level and a double function shaft in the lower level. The UTTB terminal blocks also offer a level offset. If fully wired, it gives full access to the lower connection level and a perfect view of the lower labelling markers and conductor entry funnel.
Features and Benefits
Each terminal point supports large surface labelling
Convenient separation of circuits, thanks to lever-type disconnect knife
Two separate potentials can be routed side by side with the help of bridging between non-adjacent terminal blocks (866-6807 and 866-6816)
Test socket screws for insertion of test plugs (except 866-6847)
RoHS compliant
Convenient separation of circuits, thanks to lever-type disconnect knife
Two separate potentials can be routed side by side with the help of bridging between non-adjacent terminal blocks (866-6807 and 866-6816)
Test socket screws for insertion of test plugs (except 866-6847)
RoHS compliant
Standards
IEC 60947-7-1, V0 UL94 flammability rating.
Approvals
UL, cUL, EAC, CSA, cULus.
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Phoenix Contact CLIPLINE UT Range
Attribute | Value |
---|---|
Current Rating | 28A |
Wire Size | 26 → 10 AWG |
Colour | Grey |
Number of Ways | 5 |
Voltage Rating | 500 V |
Termination Method | Screw Down |