Schurter Switch Cover - TA35 3 Pole Screw Mount
- RS Stock No.:
- 869-2714
- Mfr. Part No.:
- 4435.0054
- Manufacturer:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-2714
- Mfr. Part No.:
- 4435.0054
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Number of Poles | 3 | |
| Series | TA35 | |
| Tripping Mechanism | Thermal | |
| Mounting Style | Screw Mount | |
| Overall Dimensions | 52 x 46.5 x 10.3mm | |
| Mounting Hole Diameter | 2.5mm | |
| Mounting Hole Size | 2.5 (Dia.)mm | |
| Overall Length | 52mm | |
| Overall Depth | 10.3mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Number of Poles 3 | ||
Series TA35 | ||
Tripping Mechanism Thermal | ||
Mounting Style Screw Mount | ||
Overall Dimensions 52 x 46.5 x 10.3mm | ||
Mounting Hole Diameter 2.5mm | ||
Mounting Hole Size 2.5 (Dia.)mm | ||
Overall Length 52mm | ||
Overall Depth 10.3mm | ||
