Fibox LIS Series Polycarbonate Lock Insert for Use with ARCA Enclosure
- RS Stock No.:
- 869-8009
- Mfr. Part No.:
- LIS ARCA 1242E
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€31.03
(exc. VAT)
€38.17
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.03 |
*price indicative
- RS Stock No.:
- 869-8009
- Mfr. Part No.:
- LIS ARCA 1242E
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Lock Insert | |
| Product Type | Enclosure Accessory | |
| For Use With | ARCA Enclosure | |
| Material | Polycarbonate | |
| Colour | RAL 7035 | |
| IP Rating | IP66 | |
| Series | LIS | |
| Standards/Approvals | EN/IEC 62208, RoHS, UL 94-5VA, EN/IEC 61439-1-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Lock Insert | ||
Product Type Enclosure Accessory | ||
For Use With ARCA Enclosure | ||
Material Polycarbonate | ||
Colour RAL 7035 | ||
IP Rating IP66 | ||
Series LIS | ||
Standards/Approvals EN/IEC 62208, RoHS, UL 94-5VA, EN/IEC 61439-1-4 | ||
Hazardous Area Certification No | ||
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Lock Inserts
869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system
Related links
- Fibox LIS Series Polyamide Locking System 40 mm x 60 mm x 30 mm
- Fibox LIS Series Polyamide Lock Insert 40 mm x 60 mm x 30 mm
- Fibox LIS ARCA Series Polyamide Square Lock Insert
- Fibox LIS Series Polyamide Locking Nut 30 mm x 40 mm x 30 mm
- Fibox LIS ARCA Series Polyamide Triangular Lock Insert 30 mm x 40 mm x 30 mm
- Fibox CLI Series Stainless Steel Locking System for Use with Cabinets or Enclosures 17 mm x 40 mm x 30 mm
- Fibox 3 mm Double Bar Lock
- Fibox LIS ARCA Series Polyamide Padlock Handle 40 mm x 40 mm x 30 mm
