Fibox White Locking Handle
- RS Stock No.:
- 869-8015
- Mfr. Part No.:
- LIS ARCA 405E
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€34.14
(exc. VAT)
€41.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €34.14 |
*price indicative
- RS Stock No.:
- 869-8015
- Mfr. Part No.:
- LIS ARCA 405E
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Locking Handle | |
| Colour | White | |
| Standards/Approvals | EN 62262, EN 60529, IEC 60695 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Locking Handle | ||
Colour White | ||
Standards/Approvals EN 62262, EN 60529, IEC 60695 | ||
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Lock Inserts
869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system
Related links
- Fibox White Locking Handle
- Fibox LIS Series Polyamide Locking System 40 mm x 60 mm x 30 mm
- Fibox CLI Series Stainless Steel Locking System 17 mm x 40 mm x 30 mm
- Siemens White Locking Handle
- Fibox LIS Series Polyamide Locking Nut 30 mm x 40 mm x 30 mm
- Fibox LIS ARCA Series Polyamide Padlock Handle 40 mm x 40 mm x 30 mm
- Euro-Locks a Lowe & Fletcher group Company Locking Handle, L-Handle
- Fibox LIS ARCA Series Polyamide Square Lock Insert
