Cornell-Dubilier 10 mF Capacitor 63V, Screw - SLPX103M063E9P3
- RS Stock No.:
- 871-2717
- Mfr. Part No.:
- SLPX103M063E9P3
- Manufacturer:
- Cornell-Dubilier
Bulk discount available
Subtotal (1 unit)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
Last RS stock
- 150 left, ready to ship from another location
- Final 3 unit(s) shipping from 12 May 2026
Units | Per unit |
|---|---|
| 1 - 24 | €5.50 |
| 25 - 49 | €5.18 |
| 50 - 99 | €4.82 |
| 100 - 249 | €4.52 |
| 250 + | €4.09 |
*price indicative
- RS Stock No.:
- 871-2717
- Mfr. Part No.:
- SLPX103M063E9P3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 10mF | |
| Product Type | Capacitor | |
| Voltage | 63V | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 7.2A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS, UL | |
| Lifetime | 3000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | SLPX | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 10mF | ||
Product Type Capacitor | ||
Voltage 63V | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 7.2A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS, UL | ||
Lifetime 3000 h | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series SLPX | ||
- COO (Country of Origin):
- CN
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
Related links
- Cornell-Dubilier 10 mF Capacitor 25 V - SLPX103M025A5P3 PC Pin
- Cornell-Dubilier 12 mF Capacitor 63 V - 380LX123M063A052 Radial Lead
- Cornell-Dubilier 4.7 mF Capacitor 63 V - SLPX472M063E3P3 Radial Lead
- Cornell-Dubilier 10 pF Mica Capacitor 500 V dc 0.5 pF Tolerance, CD15 Flat
- Cornell-Dubilier 944U Film Capacitor 100 μF 1.2 kV dc 230 V ac, Stud Mount
- Cornell-Dubilier 940C Film Capacitor 100 nF 1.6 kV dc 500 V ac, Through Hole
- Cornell-Dubilier 940C Film Capacitor 100 nF 2 kV dc 500 V ac, Through Hole
- Cornell-Dubilier 22 mF Capacitor 50 V - SLPX223M050H9P3 Radial Lead
