Phihong Interchangeable Plug, for use with PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Adapters, PSAA10R,
- RS Stock No.:
- 873-2418
- Mfr. Part No.:
- RPK-N-R
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 873-2418
- Mfr. Part No.:
- RPK-N-R
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
Product Details
Interchangeable Plugs for the R-Series Wall Power Adaptors
Interchangeable plugs to be used with the R-Series of Phihong plug in power supplies
Specifications
Attribute | Value |
---|---|
Accessory Type | Interchangeable UK Clip |
For Use With | PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Adapters, PSAA10R, PSAA20R, PSAA30R, PSAC05R, PSAM30R, PSB05R, PSC03R, PSC05R, PSC09R, PSC11R, PSC12R, PSC20R, PSC30R, PSC-PSM-PSAR Power Supply Adapters Phihong RPK. RPK UK AC input Clip for POE16R, PSM11R |
Standards Met | CE Certified, C-Tick N136, cUL/UL, cULus Listed, SAA, TUV |
Input Current Range | 0.015 A @ 115 V ac, 0.08 A @ 230 V ac |
Mounting Style | Wall Mount |
- RS Stock No.:
- 873-2418
- Mfr. Part No.:
- RPK-N-R
- Manufacturer:
- Phihong