Hirose, DF50 Female Connector Housing, 1 mm Pitch, 10 Way, 1 Row Straight
- RS Stock No.:
- 873-5296
- Mfr. Part No.:
- DF50A-10S-1C
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 100 units)*
€18.70
(exc. VAT)
€23.00
(inc. VAT)
Temporarily out of stock
- 300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.187 | €18.70 |
| 500 - 900 | €0.182 | €18.20 |
| 1000 - 4900 | €0.177 | €17.70 |
| 5000 - 9900 | €0.173 | €17.30 |
| 10000 + | €0.168 | €16.80 |
*price indicative
- RS Stock No.:
- 873-5296
- Mfr. Part No.:
- DF50A-10S-1C
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector Housing | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | DF50A Connector | |
| Orientation | Straight | |
| Series | DF50 | |
| Length | 11.95mm | |
| Width | 6.85mm | |
| Housing Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector Housing | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With DF50A Connector | ||
Orientation Straight | ||
Series DF50 | ||
Length 11.95mm | ||
Width 6.85mm | ||
Housing Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Hirose 1.0mm DF50 Series Crimp Socket Housings
DF50 series 1.00mm pitch wire to board single and double row free hanging cable mount crimp socket housings. DF50 series crimp socket housings feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of the DF50 series crimp sockets are made from black UL94V-0 PBT (DF50A) or white UL94V-0 PBT (DF50S) and have thick walls to prevent cracking. The lances of the DF50 sockets mate with the crimp contact on the surface providing a robust and reliable lance structure.
Crimp contacts must be purchased separately, see stock number 873-5218
For mating connectors see DF50 series headers, stock number 873-5183 typically
Applications:
• LCD
• LCD TV
• PDP and digital TVs
• Notebook PCs
• Wireless LAN
• Industrial controller units
• Office equipment
• Car navigation
• Car audio
