- RS Stock No.:
- 873-5436
- Mfr. Part No.:
- DF62-2428SCA
- Manufacturer:
- Hirose
350 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.257
(exc. VAT)
€0.316
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | €0.257 | €12.85 |
500 - 2450 | €0.206 | €10.30 |
2500 - 4950 | €0.154 | €7.70 |
5000 - 9950 | €0.147 | €7.35 |
10000 + | €0.137 | €6.85 |
*price indicative |
- RS Stock No.:
- 873-5436
- Mfr. Part No.:
- DF62-2428SCA
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 2mm DF62 Series Crimp Contacts
A range of crimp plug and socket contacts for use in the DF62 series plug and socket housings. These crimp plug and socket contacts are available with gold or tin plating and in wire size ranges 22 AWG, 24-28 AWG and 30 AWG.
Hand crimp tools are also available, see stock number 867-0846 for crimping 22 AWG contacts, stock number 867-0840 for crimping 24 to 28 AWG contacts and stock number 867-0859 for crimping AWG 30 contacts.
Hand crimp tools are also available, see stock number 867-0846 for crimping 22 AWG contacts, stock number 867-0840 for crimping 24 to 28 AWG contacts and stock number 867-0859 for crimping AWG 30 contacts.
2.2mm Wire to wire, Hirose DF62 Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | DF62B and DF62C Connector Housings |
Series | DF62 |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.2mm² |
Contact Plating | Gold |
Minimum Wire Size AWG | 28AWG |
Maximum Wire Size AWG | 24AWG |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 30mΩ |
Minimum Operating Temperature | -35°C |
Maximum Current | 2A |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 873-5436
- Mfr. Part No.:
- DF62-2428SCA
- Manufacturer:
- Hirose