Hirose, DF62 Female Connector Housing, 2.2 mm Pitch, 24 Way, 2 Row Straight

Bulk discount available

Subtotal (1 pack of 10 units)*

€9.79

(exc. VAT)

€12.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 27 April 2026
  • Plus 20 unit(s) shipping from 04 May 2026
  • Plus 100 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490€0.979€9.79
500 - 990€0.839€8.39
1000 - 2490€0.734€7.34
2500 - 4990€0.588€5.88
5000 +€0.49€4.90

*price indicative

Packaging Options:
RS Stock No.:
873-5509
Mfr. Part No.:
DF62B-24S-2.2C
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

24

Product Type

Connector Housing

Number of Rows

2

Pitch

2.2mm

Connector Gender

Female

Mount Type

Panel

For Use With

DF62B Connector Housing

Orientation

Straight

Width

12.3mm

Series

DF62

Housing Material

Polybutylene Terephthalate

Length

9.55mm

Standards/Approvals

No

COO (Country of Origin):
JP

Hirose 2.2mm DF62 Series Wire to Wire Socket Connectors


DF62 series free hanging wire to wire crimp socket housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging socket connectors have a secure positive locking mechanism with two indicators including a tactile click, the socket lock can also be checked through a window in the plug housing after mating. The design of these DF62 series cirmp socket housings ensures there is no visible or exposed metal which eliminates the possibility of electrical arcing between the connector and the inside of a metal conduit.

The crimp socket contacts for these DF62 socket housings need to be purchased separately, see stock number 873-5423 and 873-5436 typically.

Crimp socket housings with part numbers pre-fixed with 'DF62C' have a 'protected lock' design

For mating connectors see DF62 series crimp plug housings (stock number 873-5518) typically.

Applications:


• Robotic machinery

• Medical devices

• Consumer appliances

• Office equipment

2.2mm Wire to wire, Hirose DF62 Series


Related links