Hirose, DF60 Female Connector Housing, 10.16mm Pitch, 1 Way, 1 Row
- RS Stock No.:
- 873-5779
- Mfr. Part No.:
- DF60-1S-10.16C
- Manufacturer:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-5779
- Mfr. Part No.:
- DF60-1S-10.16C
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | DF60 | |
| For Use With | Internal Power Supply | |
| Body Orientation | Straight | |
| Length | 15.8mm | |
| Width | 18mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Pitch 10.16mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DF60 | ||
For Use With Internal Power Supply | ||
Body Orientation Straight | ||
Length 15.8mm | ||
Width 18mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
Related links
- Hirose 10.16mm Pitch 1 Row
- Hirose 10.16mm Pitch 1 Row
- Hirose 10.16 mm Pitch 1 Row Straight
- Hirose 10.16 mm Pitch 1 Row Straight
- Hirose 10.16 mm Pitch 1 Row Straight
- Hirose 10.16 mm Pitch 1 Row Straight
- Hirose DF60 Series Straight Through Hole PCB Header 10.16mm Pitch Shrouded
- Hirose DF60 Series Right Angle Through Hole PCB Header 10.16mm Pitch Shrouded
