Hirose, DF60 Female Connector Housing, 10.16mm Pitch, 4 Way, 1 Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
873-5785
Mfr. Part No.:
DF60-4S-10.16C
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

4

Number of Rows

1

Pitch

10.16mm

Gender

Female

Mounting Type

Cable Mount

Series

DF60

For Use With

Internal Power Supply

Body Orientation

Straight

Length

42.68mm

Width

18mm

Housing Material

PBT

COO (Country of Origin):
JP

Related links