RS PRO Self-Adhesive General Hazard Hazard Warning Sign
- RS Stock No.:
- 873-5909
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-5909
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Plus Shaped Floor Sign | |
| Self-Adhesive | Yes | |
| Height | 300 mm | |
| Sign Text/Symbol | Symbol | |
| Text Language | None | |
| Material | PVC | |
| Colour | Yellow | |
| Quantity Per Package | 10 | |
| Width | 300mm | |
| Sign Type | Floor Sign | |
| Hazard Type | General Hazard | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Plus Shaped Floor Sign | ||
Self-Adhesive Yes | ||
Height 300 mm | ||
Sign Text/Symbol Symbol | ||
Text Language None | ||
Material PVC | ||
Colour Yellow | ||
Quantity Per Package 10 | ||
Width 300mm | ||
Sign Type Floor Sign | ||
Hazard Type General Hazard | ||
RoHS Status: Exempt
