HARTING 09 06, Straight , Female Gold , Copper Alloy, Backplane Connector Contact

Bulk discount available

Subtotal (1 pack of 10 units)*

€15.68

(exc. VAT)

€19.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 27 April 2026
  • Plus 1,250 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.568€15.68
50 - 90€1.332€13.32
100 - 240€1.176€11.76
250 - 490€1.024€10.24
500 +€0.941€9.41

*price indicative

RS Stock No.:
873-9756
Distrelec Article No.:
304-44-394
Mfr. Part No.:
09060006420
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Backplane Connector Contact

Series

09 06

Orientation

Straight

For Use With

DIN 41612 Connector

Gender

Female

Contact Plating

Gold

Wire Size

16, 28AWG

Maximum Contact Resistance

15.0mΩ

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
DE

Harting DIN 41612 Power Crimp Receptacle Contacts


DIN 41612 power crimp receptacle contacts for use in DIN 41612 power connectors

Stock number 873-9756 is a female contact with solder lugs.

Harting DIN 41612 High Current Range Connectors


A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Note

for suitable hand tools see 740-6663 and range.

Related links