RS PRO Panel XLR Connector, Straight
- RS Stock No.:
- 874-1201
- Distrelec Article No.:
- 304-51-289
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€9.83
(exc. VAT)
€12.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €9.83 |
| 10 - 24 | €8.85 |
| 25 - 49 | €8.12 |
| 50 - 99 | €7.37 |
| 100 + | €6.87 |
*price indicative
- RS Stock No.:
- 874-1201
- Distrelec Article No.:
- 304-51-289
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | XLR Connector | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Colour | Black | |
| Housing Material | Plastic | |
| Contact Material | Polyamide | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | XLR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type XLR Connector | ||
Mount Type Panel | ||
Orientation Straight | ||
Colour Black | ||
Housing Material Plastic | ||
Contact Material Polyamide | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series XLR | ||
- COO (Country of Origin):
- GB
RS PRO XLR Format Fiber Optic Connectors
Brought to you under the trusted RS Brand, this fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.
Features and Benefits
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving
Available in this Range
• Stock No. 898-7609 is an FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 898-7618 is an FT TOSLINK Feed Through Connector
• Stock No. 874-1207 is an FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1245 is an FT LC DUPLEX SM Feed Through Connector
• Stock No. 874-1201 is an FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1254 is an FT LC DUPLEX MM Feed Through Connector
• Stock No. 874-1210 is an FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1257 is an FT SC SIMPLEX SM Feed Through Connector
• Stock No. 874-1213 is an FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1251 is an FT SC SIMPLEX MM Feed Through Connector
Related links
- RS PRO Panel XLR Connector, Straight
- RS PRO Panel XLR Connector 3 Way
- RS PRO Panel XLR Connector 5 Way
- RS PRO Panel XLR Connector 3 Way, Silver Plating
- RS PRO Panel XLR Connector 5 Way, Silver Plating
- RS PRO Panel XLR Connector 3 Way, Silver over Nickel Plating
- RS PRO Panel XLR Connector 125 V Male Gold Plating
- RS PRO Panel XLR Connector Nickel Plating
