TE Connectivity End Cap Black, Polyolefin, 3.18mm
- RS Stock No.:
- 874-1497
- Mfr. Part No.:
- PD-CAP-1/8-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 874-1497
- Mfr. Part No.:
- PD-CAP-1/8-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | End Cap | |
| Inside Diameter Primary | 3.18mm | |
| Material | Polyolefin | |
| Shrink Temperature | +125°C | |
| Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +110°C | |
| Shrunk Diameter Primary | 0.58mm | |
| Standards Met | UL E85381 | |
| Series | PD Caps | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type End Cap | ||
Inside Diameter Primary 3.18mm | ||
Material Polyolefin | ||
Shrink Temperature +125°C | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
Shrunk Diameter Primary 0.58mm | ||
Standards Met UL E85381 | ||
Series PD Caps | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity End Cap PD Caps Black 12.7 mm
- TE Connectivity End Cap PD Caps Black 6.35 mm
- TE Connectivity End Cap Black 9.53mm
- TE Connectivity End Cap Black 4.75mm
- TE Connectivity End Cap Black 10mm
- TE Connectivity End Cap ES-Cap Black 7.44 mm
- TE Connectivity End Cap ES-Cap Black 10.85 mm
- TE Connectivity End Cap ES-Cap Black 5.72 mm
