TE Connectivity End Cap Black, Polyolefin, 9.53mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
874-1504
Mfr. Part No.:
PD-CAP-3/8-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

End Cap

Inside Diameter Primary

9.53mm

Material

Polyolefin

Shrink Temperature

+125°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Shrunk Diameter Primary

2.29mm

Standards Met

UL E85381

Series

PD Caps

RoHS Status: Not Applicable

Related links