TE Connectivity Pushwheel Switch Hexadecimal Pushwheel 100mΩ 16-way DPS9SG902
- RS Stock No.:
- 875-0630
- Mfr. Part No.:
- DPS9SG902
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€2,162.27
(exc. VAT)
€2,659.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,162.27 | €43.245 |
*price indicative
- RS Stock No.:
- 875-0630
- Mfr. Part No.:
- DPS9SG902
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Output Coding | Hexadecimal | |
| Actuator Type | Pushwheel | |
| Contact Resistance | 100mΩ | |
| Mechanical Life | 10000000Operations | |
| Number of Switch Positions | 16 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Voltage Rating | 20V dc | |
| Operating Temperature Range | -10 → +60°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Output Coding Hexadecimal | ||
Actuator Type Pushwheel | ||
Contact Resistance 100mΩ | ||
Mechanical Life 10000000Operations | ||
Number of Switch Positions 16 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Voltage Rating 20V dc | ||
Operating Temperature Range -10 → +60°C | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity Pushwheel Switch BCD Tab PCB 200 mΩ 10 Way 400mA DPS10131AK
- TE Connectivity Pushwheel Switch BCD Solder Snap 0.2 Ω 10 Way 0.4A
- TE Connectivity Pushwheel Switch BCD Solder Snap 0.2 Ω 10 Way 0.4A 1437603-2
- Crouzet Pushwheel Switch 84212005
- Omron Pushwheel Switch BCD Tab PCB 200 mΩ 10 Way 1A A7CN-206-1
- Hartmann Pushwheel Switch Mounting Cheek Push Button DPS9-10-P2
- Hartmann Pushwheel Switch Mounting Cheek Push Button DPS8-PW2
- Hartmann Pushwheel Switch BCD Solder Panel 100 mΩ 10 Way 100mA SH6-131-AKK
