Mitsubishi Electric FX5 Series Communication Module for Use with FX5UC CPU Module, FX5U CPU Module

Subtotal (1 unit)*

€177.56

(exc. VAT)

€218.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.56

*price indicative

RS Stock No.:
875-5739
Mfr. Part No.:
FX5-485-ADP
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Accessory Type

Communication Module

Product Type

Communication Module

Series

FX5

For Use With

FX5UC CPU Module, FX5U CPU Module

Hazardous Area Certification

No

Standards/Approvals

CE, cUL, UL

COO (Country of Origin):
JP

FX5 - Communication Adapter


The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.

The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.

The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.

FX5 Communication Expansion Adapter (ADP)

Extremely compact and easy to use

Max. 2 expansion adapter for the CPU

RS-232 version, stock no. 875-5736

RS-485 version, stock no. 875-5739

Mitsubishi FX5U


Related links