Switchcraft Jack Connector 6.35 mm Cable Mount Mono Socket, 2Pole
- RS Stock No.:
- 876-8688
- Mfr. Part No.:
- 121
- Manufacturer:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8688
- Mfr. Part No.:
- 121
- Manufacturer:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Female | |
| Size | 6.35 mm | |
| Mounting Type | Cable Mount | |
| Type | Mono | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic | |
| Colour | Black | |
| Contact Material | Copper Alloy | |
| No of Poles/ Way | 2 | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Size 6.35 mm | ||
Mounting Type Cable Mount | ||
Type Mono | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Housing Material Thermoplastic | ||
Colour Black | ||
Contact Material Copper Alloy | ||
No of Poles/ Way 2 | ||
- COO (Country of Origin):
- US
Related links
- Switchcraft Jack Connector 6.35 mm Cable Mount Mono Socket, 2Pole
- RS PRO Jack Connector 6.35 mm Panel Mount Mono Socket, 2Pole
- Switchcraft Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
- Switchcraft Jack Connector 6.35 mm Cable Female 2 Mono Solder
- Lumberg Jack Connector 6.35 mm Panel Mount Jack Socket Socket, 2Pole
- RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket 5A
- Switchcraft Jack Connector 6.35 mm Cable Male 2 Mono Solder
- Switchcraft Jack Connector 6.35 mm PCB Female 2 Mono Solder
