- RS Stock No.:
- 877-2551
- Mfr. Part No.:
- 222686
- Manufacturer:
- Desco Europe
Discontinued product
- RS Stock No.:
- 877-2551
- Mfr. Part No.:
- 222686
- Manufacturer:
- Desco Europe
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ESD Survey Kit
The Vermasson ESD Survey Kit is used for measuring, and verifying the required limits for product qualification and compliance verification of ESD control products used in the ESD Protected Area.
Used to measure, verify and qualify products for use in the ESD Protected Area in accordance with EN 61340-5-1 test procedures including IEC 61340-2-3, IEC 61340-4-1, ANSI/ESD STM2.1, and ANSI/ESD STM3.1
Supplied with
1x Digital Surface Resistance Meter
1x AC Outlet Analyzer ( with UK plug RS 877-2551; with Euro plug RS 877-2554 )
1x Low Resistance Tester
1x Digital Static Field Meter/Ionization Test Kit
1x Human Body Model Test Fixture
1x Training Paddle Set
1x Jewel® Elastic Wristband, 4mm Stud
1x Jewel® Coil Cord, 1.8m Length
1x Wescorp™ Heel Grounder, Medium
1x Heavy Duty Carrying Case
1x AC Outlet Analyzer ( with UK plug RS 877-2551; with Euro plug RS 877-2554 )
1x Low Resistance Tester
1x Digital Static Field Meter/Ionization Test Kit
1x Human Body Model Test Fixture
1x Training Paddle Set
1x Jewel® Elastic Wristband, 4mm Stud
1x Jewel® Coil Cord, 1.8m Length
1x Wescorp™ Heel Grounder, Medium
1x Heavy Duty Carrying Case
Specifications
Attribute | Value |
---|---|
Power Source | Mains |
Test Point | Ioniser, Surface |
Height | 230mm |
Plug Type | UK |
Display Type | LCD, LED |
Width | 350mm |
Complies with EN 61340-5-1 | Yes |