HARTING Sensor Actuator Cable, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
877-4333
Mfr. Part No.:
21348100380010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Colour

Grey

Sheath Material

PUR

Length

1m

IP Rating

IP67

Maximum Operating Temperature

+80°C

Operating Temperature Range

-25 → +80 °C

American Wire Gauge

24 AWG

Minimum Operating Temperature

-25°C

Cable Shape

Multicore