- RS Stock No.:
- 878-7430
- Mfr. Part No.:
- J00026A4003
- Manufacturer:
- Telegartner
81 In stock for delivery within 2 working days
Added
Price Each
€30.25
(exc. VAT)
€37.21
(inc. VAT)
Units | Per unit |
1 - 4 | €30.25 |
5 - 9 | €26.95 |
10 - 24 | €24.29 |
25 - 49 | €20.21 |
50 + | €17.27 |
- RS Stock No.:
- 878-7430
- Mfr. Part No.:
- J00026A4003
- Manufacturer:
- Telegartner
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner RJ45 Connector
The Telegartner MFP8 series Cat.6A male RJ45 connector is a cable mount fully shielded plug. This plug is designed for fast and reliable cable links repair and connection of peripheral devices in the existing networks. This male connector has cable entry from four directions in 4 x 90° steps, standardised plug interface support Power over Ethernet Plus (PoE+). It can be used to make connections with all standard cable types with transfer rates of up to 10 Gigabit Ethernet/s (10GBase-T). Also, the use of a full range of cable types with solid or stranded conductors from AWG24/1 to 22/1 and AWG27/7 to 22/7 (refer to datasheet for details) makes it ideal for various applications. The housing of this plug is made from Die-cast zinc and has 360° shielding enabling secure and reliable data transmission in industrial environments even with outside interference.
Additional information
More features of these MFP8 Cat.6A field assembly RJ45 plugs include a long release latch to make insertion and withdrawal easy in confined spaces and a pre-assembled protection cap to protect contacts against dirt and damage.
Additional information
More features of these MFP8 Cat.6A field assembly RJ45 plugs include a long release latch to make insertion and withdrawal easy in confined spaces and a pre-assembled protection cap to protect contacts against dirt and damage.
Features and Benefits
4P4C number of ways
Contact material is spring steel
Contact plating is gold over nickel
Excellent quality
Highly reliable
Contact material is spring steel
Contact plating is gold over nickel
Excellent quality
Highly reliable
Applications
Data centres
Home cabling systems
Industry systems
Office buildings
Home cabling systems
Industry systems
Office buildings
Certifications
EN 60603-7-51
IP20 rated
IP20 rated
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ways | 4P4C |
Shield Type | Shielded |
Orientation | Right Angle |
IP Rating | IP20 |
Length | 45.7mm |
Width | 13.9mm |
Depth | 41mm |
Series | MFP8 |
Series Number | J00026A |
Contact Plating | Gold over Nickel |